807-040-501-101

Heilind Number:EDA807-040-501-101
Manufacturer:EDAC
Manufacturer Number:807-040-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-501-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector features a single row of 40 positions with a .156-inch pitch. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, ensuring secure and efficient power transmission. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless board-to-board connections in your electronic systems.