807-040-501-102

Heilind Number:EDA807-040-501-102
Manufacturer:EDAC
Manufacturer Number:807-040-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-501-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance. With a single row design and 40 positions, it facilitates seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connectivity. A crucial component in our extensive range of PCB connectors, it meets the highest standards of quality and performance.