807-040-501-104

Heilind Number:EDA807-040-501-104
Manufacturer:EDAC
Manufacturer Number:807-040-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-501-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-501-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, crafted for optimal performance in demanding environments. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 40 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications where reliability is paramount. Upgrade your PCB connections with this straight-mount connector, a crucial component in your electronic setup.