807-040-501-107

Heilind Number:EDA807-040-501-107
Manufacturer:EDAC
Manufacturer Number:807-040-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-501-107

Detailed Description

Enhance your circuitry with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 40 contact positions, it provides seamless connectivity for your PCB assembly. The copper alloy contacts offer reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it is ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in a variety of applications. Upgrade your PCB setup with this essential component.