807-040-501-108

Heilind Number:EDA807-040-501-108
Manufacturer:EDAC
Manufacturer Number:807-040-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-501-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is a standout choice for your PCB connectivity needs. With an amperage rating of 5A and housing material made from UL 94V-0 Diallyl Phthalate, it ensures safe and efficient power transmission. This single-row connector boasts 40 positions, with each contact made from durable copper alloy. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.