807-040-501-112

Heilind Number:EDA807-040-501-112
Manufacturer:EDAC
Manufacturer Number:807-040-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-501-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for maximum durability in demanding environments. With a vibrant Green color, this connector boasts a sleek aesthetic while offering exceptional performance. Operating at an amperage of 5 A and featuring UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission with enhanced safety standards. Its single row design, with 40 contact positions and a pitch of .156 inches, allows for seamless integration into your circuitry. Crafted from Copper Alloy, the contacts provide superior conductivity and longevity. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. This connector is built to withstand extreme temperatures, ranging from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.