807-040-505-101

Heilind Number:EDA807-040-505-101
Manufacturer:EDAC
Manufacturer Number:807-040-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-505-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless connectivity for up to 40 positions. The green color and straight mount orientation make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your PCB connections with this reliable and efficient Card Edge Connector.