807-040-505-103

Heilind Number:EDA807-040-505-103
Manufacturer:EDAC
Manufacturer Number:807-040-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-505-103

Detailed Description

Upgrade your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 40 positions for seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient power transmission at up to 5 A. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial and commercial applications. Upgrade your electronic connections with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 40 positions for seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient power transmission at up to 5 A. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial and commercial applications.