807-040-505-108

Heilind Number:EDA807-040-505-108
Manufacturer:EDAC
Manufacturer Number:807-040-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-505-108

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a single row of 40 copper alloy contacts, it offers reliable power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various applications where performance is critical. Its straight mount orientation ensures easy installation, making it a versatile solution for your connectivity needs.