807-040-520-208

Heilind Number:EDA807-040-520-208
Manufacturer:EDAC
Manufacturer Number:807-040-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-520-208

Detailed Description

Enhance the connectivity of high-temperature electronic systems with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a pitch of .156 inches and two rows of 40 positions, it offers precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. The straight mount orientation and vibrant green color make it easy to identify and install, perfect for various PCB applications. Trust in its 5A amperage rating and .2-inch row spacing to deliver efficient power transmission and signal integrity, meeting the stringent needs of modern electronics. Elevate your connectivity solutions with this essential component, a reliable choice for professionals in the field.