807-040-520-212

Heilind Number:EDA807-040-520-212
Manufacturer:EDAC
Manufacturer Number:807-040-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Engineered for durability and precision, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows of 40 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse settings. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.