807-040-521-101

Heilind Number:EDA807-040-521-101
Manufacturer:EDAC
Manufacturer Number:807-040-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in the most demanding conditions. With a single row layout and 40 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide easy installation on your board. Operating seamlessly between -40 and 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in our connector's quality and durability to meet your connectivity needs with precision. Elevate your PCB design with this essential component.