807-040-521-102

Heilind Number:EDA807-040-521-102
Manufacturer:EDAC
Manufacturer Number:807-040-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-521-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring both durability and conductivity. With a low pitch of .156 inches and a single row design, it offers precise and efficient board-to-board connectivity. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 40 positions and 5A amperage to meet your power and data transmission needs with ease. The straight mount orientation and .2-inch row spacing further enhance its versatility, making it a valuable addition to your connector arsenal. Elevate your PCB assembly with this high-performance Card Edge Connector.