807-040-521-104

Heilind Number:EDA807-040-521-104
Manufacturer:EDAC
Manufacturer Number:807-040-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector boasts a sleek housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in demanding environments. With a single row configuration and 40 positions, it provides ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient transmission of data and power. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your PCB design with this essential component.