807-040-521-112

Heilind Number:EDA807-040-521-112
Manufacturer:EDAC
Manufacturer Number:807-040-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-521-112

Detailed Description

Experience reliable performance in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient connectivity. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. Boasting 40 positions and a 5A amperage rating, it can accommodate multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for exceptional board-to-board connectivity in demanding environments.