807-040-522-202

Heilind Number:EDA807-040-522-202
Manufacturer:EDAC
Manufacturer Number:807-040-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. With a robust amperage rating of 5A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in demanding environments. Featuring two rows of copper alloy contacts with a .156" pitch and .2" row spacing, it offers seamless integration on your board. Boasting 40 positions, this connector is perfect for high-density applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Explore our range of connectors for superior board-to-board connectivity.