807-040-522-204

Heilind Number:EDA807-040-522-204
Manufacturer:EDAC
Manufacturer Number:807-040-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-522-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its vibrant green color adds a touch of visual appeal while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With two rows and 40 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees secure and efficient data transmission, even in high temperature settings ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this essential component for your connectivity solutions.