807-040-522-212

Heilind Number:EDA807-040-522-212
Manufacturer:EDAC
Manufacturer Number:807-040-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-522-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for maximum performance in demanding environments. Featuring a vibrant green color, this connector stands out visually while ensuring reliable power transmission, with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers robust durability for long-lasting use. With two rows and 40 positions, it enables efficient signal transfer and component integration. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, guarantees secure and stable connections. Suitable for straight mounting orientation, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.