807-040-524-201

Heilind Number:EDA807-040-524-201
Manufacturer:EDAC
Manufacturer Number:807-040-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector ensures secure contact with a dual row layout featuring 40 positions. Made from UL 94V-0 Diallyl Phthalate, it guarantees durability even in high temperature environments, with an operating range of -40 to 105°C. Each contact is crafted from copper alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. The straight mount orientation facilitates easy installation, perfect for various applications. Elevate your connection solutions with this essential component.