807-040-524-208

Heilind Number:EDA807-040-524-208
Manufacturer:EDAC
Manufacturer Number:807-040-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-524-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-524-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for rugged performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and 40 positions across 2 rows, it offers ample room for seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation ensures easy installation, while its vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for efficient and high-performance PCB linking in any application.