807-040-524-212

Heilind Number:EDA807-040-524-212
Manufacturer:EDAC
Manufacturer Number:807-040-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row layout and a total of 40 positions, it provides ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and demanding environments. Plus, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and seamless integration. Choose this Connector for seamless and high-performance board-to-board connections in your next project.