807-040-525-101

Heilind Number:EDA807-040-525-101
Manufacturer:EDAC
Manufacturer Number:807-040-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-525-101

Detailed Description

Discover superior connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its exceptional durability. With an amperage rating of 5 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees compliance with stringent safety standards. This single-row connector boasts 40 positions, each made of sturdy Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Suitable for straight mounting orientation, it facilitates seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your design with this essential component, available in our comprehensive range of connectors.