807-040-525-102

Heilind Number:EDA807-040-525-102
Manufacturer:EDAC
Manufacturer Number:807-040-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With an amperage rating of 5A, it delivers efficient power transmission for your electronic devices. Its Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts. With 40 positions in a single row, it offers ample connectivity options for your projects. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.