807-040-525-104

Heilind Number:EDA807-040-525-104
Manufacturer:EDAC
Manufacturer Number:807-040-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-525-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row of 40 positions, with a pitch of .156 inches and row spacing of .2 inches for secure and precise connections. Engineered with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power delivery with a 5A current rating. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.