807-040-525-108

Heilind Number:EDA807-040-525-108
Manufacturer:EDAC
Manufacturer Number:807-040-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-525-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a high amperage rating of 5 A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration and 40 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the -40 to 105 °C operating temperature range accommodates a wide range of applications. Choose this connector for efficient and secure PCB connectivity in any project.