807-040-525-112

Heilind Number:EDA807-040-525-112
Manufacturer:EDAC
Manufacturer Number:807-040-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-525-112

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color not only stands out but also signifies its durability, thanks to UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 40 positions, this connector ensures seamless board-to-board communication. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity with this essential component, a must-have in any engineer's toolkit.