807-040-527-102

Heilind Number:EDA807-040-527-102
Manufacturer:EDAC
Manufacturer Number:807-040-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-527-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a single row layout and a generous 40 positions, it offers ample room for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity even in high-temp environments, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it can withstand operating temperatures ranging from -40 to 105 degrees Celsius, making it an ideal choice for a wide range of applications. Elevate your connectivity solutions with this essential component.