807-040-527-104

Heilind Number:EDA807-040-527-104
Manufacturer:EDAC
Manufacturer Number:807-040-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-527-104

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for added safety. With a single row layout and 40 positions, it offers efficient connectivity for your PCB needs. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection solutions with this essential component.