807-040-527-107

Heilind Number:EDA807-040-527-107
Manufacturer:EDAC
Manufacturer Number:807-040-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-527-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features a single row with 40 positions and a pitch of .156 inches for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability while the Copper Alloy contact material guarantees optimal conductivity. With an amperage of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in its quality for efficient board-to-board connections in various electronic setups.