807-040-531-104

Heilind Number:EDA807-040-531-104
Manufacturer:EDAC
Manufacturer Number:807-040-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-531-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, ensuring seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. The contact material, made of Copper Alloy, ensures efficient power transmission, with an amperage rating of 5A. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Choose this green-colored connector for your PCB assembly needs and experience superior quality and performance.