807-040-531-107

Heilind Number:EDA807-040-531-107
Manufacturer:EDAC
Manufacturer Number:807-040-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-531-107

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connectivity needs. Featuring a vibrant green housing constructed of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in even the most demanding environments. With a single row design and a pitch of .156 inches, it offers seamless integration onto your board. Each of its 40 positions is crafted with precision using Copper Alloy, guaranteeing excellent conductivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and thermal stability. Trust in our product to deliver superior connectivity for your projects.