807-040-540-201

Heilind Number:EDA807-040-540-201
Manufacturer:EDAC
Manufacturer Number:807-040-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 5 A, it ensures efficient power transfer. The copper alloy contact material guarantees durability, while the dual-row design with 40 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the PCB assembly process. Trust in its straight mount orientation for easy installation, and experience seamless board-to-board connections like never before. Elevate your connectivity solutions with this essential component.