807-040-540-202

Heilind Number:EDA807-040-540-202
Manufacturer:EDAC
Manufacturer Number:807-040-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-540-202

Detailed Description

Enhance high-temperature connectivity with this robust Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission. The connector boasts two rows of 40 positions each, facilitating extensive board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Choose this connector for seamless and secure interconnections in your electronic systems.