807-040-540-203

Heilind Number:EDA807-040-540-203
Manufacturer:EDAC
Manufacturer Number:807-040-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-540-203

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our cutting-edge Card Edge Connector. This essential component, featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures optimal performance even in extreme conditions. With 40 positions spread across 2 rows, each contact meticulously crafted from Copper Alloy, you can count on seamless connectivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Designed for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in our product to deliver reliable power transmission at an amperage of 5A, meeting the highest standards of quality and performance. Elevate your PCB assembly with this essential component, a testament to innovation and durability in every connection.