807-040-540-204

Heilind Number:EDA807-040-540-204
Manufacturer:EDAC
Manufacturer Number:807-040-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-540-204

Detailed Description

Enhance your PCB connections with this high-performance High Temp Card Edge Connector, designed for optimal efficiency in demanding environments. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation under high temperatures. Featuring two rows of 40 positions each, this connector offers ample connectivity for your application. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your connectivity needs. Elevate your PCB design with this top-of-the-line Card Edge Connector.