807-040-540-207

Heilind Number:EDA807-040-540-207
Manufacturer:EDAC
Manufacturer Number:807-040-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for peak performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With two rows and 40 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose reliability and efficiency with this essential component for your electronic projects.