807-040-540-212

Heilind Number:EDA807-040-540-212
Manufacturer:EDAC
Manufacturer Number:807-040-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration in your electronic systems. With a vibrant green color and UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and safety. Boasting a double-row configuration with 40 positions, it offers ample connectivity options for your circuits. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB connections today with this versatile and durable component.