807-040-541-101

Heilind Number:EDA807-040-541-101
Manufacturer:EDAC
Manufacturer Number:807-040-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green-colored connector boasts a single row configuration with 40 positions, perfect for seamless board-to-board connections. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing, composed of UL 94V-0 Diallyl Phthalate, guarantees robustness even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial applications. Trust in our connector for efficiency and longevity in your PCB setups.