807-040-541-103

Heilind Number:EDA807-040-541-103
Manufacturer:EDAC
Manufacturer Number:807-040-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-541-103

Detailed Description

Experience unparalleled performance with our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a sleek green design, this connector is not only aesthetically pleasing but also built to last with a UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 40 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high temperatures are a concern. Trust in our connector for superior performance and durability in your projects.