807-040-541-104

Heilind Number:EDA807-040-541-104
Manufacturer:EDAC
Manufacturer Number:807-040-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-541-104

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 40 positions, offering reliable connectivity for your PCBs. Crafted from UL 94V-0 Diallyl Phthalate, with Copper Alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Trust in this essential component for your electronics projects.