807-040-541-107

Heilind Number:EDA807-040-541-107
Manufacturer:EDAC
Manufacturer Number:807-040-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-541-107

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Perfect for demanding environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable performance even in extreme conditions. With a single row design featuring 40 positions and a pitch of .156 inches, it offers seamless connectivity for your circuit boards. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your PCB connections today with this high-performance connector.