807-040-541-108

Heilind Number:EDA807-040-541-108
Manufacturer:EDAC
Manufacturer Number:807-040-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. With an amperage rating of 5 A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. Featuring a single row design with Copper Alloy contacts, it offers seamless integration with a .156-inch pitch and .2-inch row spacing. Boasting 40 positions for optimal connectivity, this connector is perfect for Board to Board PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connection solutions with this essential component.