807-040-541-112

Heilind Number:EDA807-040-541-112
Manufacturer:EDAC
Manufacturer Number:807-040-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-541-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features 40 positions in a single row, making it ideal for various applications. With a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures reliable conductivity even in high-temperature environments. The .156 inch pitch and .2 inch row spacing offer convenient installation on your board. Operating within a wide temperature range of -40 to 105°C, it guarantees stability in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.