807-040-542-201

Heilind Number:EDA807-040-542-201
Manufacturer:EDAC
Manufacturer Number:807-040-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With two rows of copper alloy contacts, each capable of carrying 5A, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With 40 positions and an operating temperature range of -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.