807-040-542-203

Heilind Number:EDA807-040-542-203
Manufacturer:EDAC
Manufacturer Number:807-040-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-542-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and a total of 40 positions, it offers ample space for secure PCB connections. The contact material, made from Copper Alloy, ensures reliable conductivity while the .156 inch pitch and .2 inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Trust in its straight mount orientation for a seamless and efficient integration into your setup. Elevate your connectivity game with this essential component.