807-040-542-208

Heilind Number:EDA807-040-542-208
Manufacturer:EDAC
Manufacturer Number:807-040-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-542-208

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a striking green hue. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability even in challenging environments. With two rows of 40 copper alloy contacts, this connector facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this connector for high-performance connectivity in demanding settings.