807-040-545-101

Heilind Number:EDA807-040-545-101
Manufacturer:EDAC
Manufacturer Number:807-040-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-545-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for efficient and reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row of 40 positions with a pitch of .156 inches, ensuring seamless integration into your setup. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees robustness and durability, while the copper alloy contact material ensures optimal conductivity. With an amperage rating of 5 A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.