807-040-545-103

Heilind Number:EDA807-040-545-103
Manufacturer:EDAC
Manufacturer Number:807-040-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-545-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature conditions, while the Copper Alloy contact material guarantees efficient power transmission. With a single row configuration and a total of 40 positions, this connector offers seamless integration into your setup. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating flawlessly within a wide temperature range of -40 to 105°C, it is ideal for applications that require robust and consistent connectivity. Upgrade your system with this essential component for maximum functionality and longevity.