807-040-545-104

Heilind Number:EDA807-040-545-104
Manufacturer:EDAC
Manufacturer Number:807-040-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-545-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a single row design with 40 positions for seamless integration. The UL 94V-0 Diallyl Phthalate housing ensures robustness, while the copper alloy contact material guarantees efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for secure and efficient board-to-board connections.