807-040-545-107

Heilind Number:EDA807-040-545-107
Manufacturer:EDAC
Manufacturer Number:807-040-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-040-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-040-545-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a single row layout with 40 positions, ensuring optimal performance in your electronic projects. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact materials made of Copper Alloy, it guarantees reliable power transmission even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly with this essential component.